Case Plastic Translucent - Clear Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4486

DigiKey Part Number
1528-4486-ND
Manufacturer
Manufacturer Product Number
4486
Description
CASE PLASTIC TRANSLUCENT - CLR
Customer Reference
Detailed Description
Case Plastic Translucent - Clear Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
micro:bit
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Plastic
Color
Translucent - Clear
Thickness
-
Features
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.