Photodiode 675nm 15ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-70-72-500

DigiKey Part Number
209-630-70-72-500-ND
Manufacturer
Manufacturer Product Number
630-70-72-500
Description
SENSOR PHOTODIODE 675NM
Customer Reference
Detailed Description
Photodiode 675nm 15ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
675nm
Color - Enhanced
Red
Spectral Range
300nm ~ 1000nm
Diode Type
Avalanche
Responsivity @ nm
100 A/W @ 750nm
Response Time
15ns
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Dark (Typ)
280nA
Active Area
201.06mm²
Viewing Angle
-
Operating Temperature
-55°C ~ 40°C
Mounting Type
Chassis Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.