



ARK-2250L-U3A4 | |
|---|---|
DigiKey Part Number | 2084-ARK-2250L-U3A4-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2250L-U3A4 |
Description | INTEL DUAL CORE I3-6100U MODULAR |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-6100U 2.3GHz, 2 Core Supports SATA, mSATA DDR4 (16GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | ARK-2250L-U3A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-6100U 2.3GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8.1/10 | |
Approval Agency | CCC, CE, cULus, FCC, UL | |
Weight | - |

