
UIO-4034 | |
|---|---|
DigiKey Part Number | 2084-UIO-4034-ND |
Manufacturer | |
Manufacturer Product Number | UIO-4034 |
Description | UIO40 EXPANSION CARD, 2XRS-232, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCIe I/O Expansion Board 5.748" x 1.220" (146.00mm x 31.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | I/O Expansion Board | |
Cooling Type | - | |
Size / Dimension | 5.748" x 1.220" (146.00mm x 31.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.59000 | $46.59 |
| Unit Price without GST: | $46.59000 |
|---|---|
| Unit Price with GST: | $53.57850 |

