
F1206FA7000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA7000V032TMTR-ND - Tape & Reel (TR) 5673-F1206FA7000V032TMCT-ND - Cut Tape (CT) 5673-F1206FA7000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA7000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 7A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 45A | |
Melting I²t | 1.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 5 | $1.53800 | $7.69 |
| 10 | $1.42000 | $14.20 |
| 50 | $1.17700 | $58.85 |
| 100 | $1.08590 | $108.59 |
| 250 | $0.97616 | $244.04 |
| 500 | $0.90020 | $450.10 |
| 1,000 | $0.82988 | $829.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72876 | $2,186.28 |
| 6,000 | $0.67089 | $4,025.34 |
| 9,000 | $0.64148 | $5,773.32 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.13900 |

