
M39029/1-100 | |
|---|---|
DigiKey Part Number | 2899-M39029/1-100T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/1-100 |
Description | M39029/1-100 |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Contact | |
Contact Size | 22 | |
Size / Dimension | 0.418" L (10.62mm) | |
Grade | Military | |
Qualification | MIL-C-39029 |

