ODD26M0000Z/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $126.12000
Datasheet
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
ODD26M0000ZAA_view2

ODD26M0000Z/AA

DigiKey Part Number
4306-ODD26M0000Z/AA-ND
Manufacturer
Manufacturer Product Number
ODD26M0000Z/AA
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$39.44000$39.44
10$33.52600$335.26
25$31.42600$785.65
50$29.92600$1,496.30
100$28.49850$2,849.85
250$26.71576$6,678.94
500$25.44228$12,721.14
Manufacturers Standard Package
Unit Price without GST:$39.44000
Unit Price with GST:$45.35600