
ACS70310LKTATN-010B5-C | |
|---|---|
DigiKey Part Number | 620-2046-2-ND - Tape & Reel (TR) 620-2046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70310LKTATN-010B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ACS70310LKTATN-010B5-C Models |
Category | Bandwidth 240kHz |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 4-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-SIP Module |
Current - Supply (Max) 15mA | Base Product Number |
Current - Output (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.65000 | $9.65 |
| 10 | $7.36500 | $73.65 |
| 25 | $6.79360 | $169.84 |
| 100 | $6.16430 | $616.43 |
| 250 | $5.89744 | $1,474.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.31173 | $21,246.92 |
| Unit Price without GST: | $9.65000 |
|---|---|
| Unit Price with GST: | $11.09750 |


