
ACS70311LKTATN-2P5B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-2P5B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-2P5B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LKTATN-2P5B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Programmable, Temperature Compensated |
Technology Hall Effect | Supplier Device Package 4-SIP |
Axis Single | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SSIP Module |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $5.93597 | $71,231.64 |
| Unit Price without GST: | $5.93597 |
|---|---|
| Unit Price with GST: | $6.82637 |

