
ASEK-70311-SUBKIT-T | |
|---|---|
DigiKey Part Number | 620-ASEK-70311-SUBKIT-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-70311-SUBKIT-T |
Description | EVAL BOARD FOR ACS70310 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS70310 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1% |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ACS70310 |
Sensor Type Current Sensor | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.37000 | $240.37 |
| Unit Price without GST: | $240.37000 |
|---|---|
| Unit Price with GST: | $276.42550 |

