AOK2500L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,128
Unit Price: $15.69000
Datasheet
N-Channel 150 V 14A (Ta), 180A (Tc) 3.1W (Ta), 500W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK2500L

DigiKey Part Number
785-1709-5-ND
Manufacturer
Manufacturer Product Number
AOK2500L
Description
MOSFET N-CH 150V 14A/180A TO247
Customer Reference
Detailed Description
N-Channel 150 V 14A (Ta), 180A (Tc) 3.1W (Ta), 500W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6460 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes