30 AWG Hook-Up Wire 7/38 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Violet 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5851 VI001

DigiKey Part Number
5851VI001-ND
Manufacturer
Manufacturer Product Number
5851 VI001
Description
HOOK-UP STRND 30AWG VIOLET 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$1,639.31000$1,639.31
2$1,557.94000$3,115.88
3$1,511.87333$4,535.62
5$1,455.39600$7,276.98
7$1,419.11286$9,933.79
10$1,381.42800$13,814.28
25$1,341.36840$33,534.21
Manufacturers Standard Package
Unit Price without GST:$1,639.31000
Unit Price with GST:$1,885.20650
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 17
Unit Price: $1,639.31000
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: $1,639.31000
HOOK-UP STRND 30AWG BROWN 1000'
In-Stock: 1
Unit Price: $1,639.31000
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 0
Unit Price: $1,639.31000
HOOK-UP STRND 30AWG ORANGE 1000'
In-Stock: 2
Unit Price: $1,639.31000
Alternate Length
HOOK-UP STRND 30AWG VIOLET 100'
In-Stock: 0
Unit Price: $275.26000