
7045 BK005 | |
|---|---|
DigiKey Part Number | 7045BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7045 BK005 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3271 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.24520 | $724.52 |
| 200 | $6.88805 | $1,377.61 |
| 300 | $6.68590 | $2,005.77 |
| 500 | $6.43802 | $3,219.01 |
| 700 | $6.27883 | $4,395.18 |
| 1,000 | $6.11349 | $6,113.49 |
| 2,500 | $5.70752 | $14,268.80 |
| Unit Price without GST: | $7.24520 |
|---|---|
| Unit Price with GST: | $8.33198 |


