14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7046 WH005

DigiKey Part Number
7046WH005-ND
Manufacturer
Manufacturer Product Number
7046 WH005
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
100$8.48620$848.62
200$8.06705$1,613.41
300$7.82973$2,348.92
500$7.53882$3,769.41
700$7.35193$5,146.35
1,000$7.15783$7,157.83
2,500$6.76302$16,907.55
Manufacturers Standard Package
Unit Price without GST:$8.48620
Unit Price with GST:$9.75913
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 10
Unit Price: $4,969.58000