2 Conductor Multi-Conductor Cable Gray 26 AWG Foil 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B952022 GE321

DigiKey Part Number
B952022GE321-ND
Manufacturer
Manufacturer Product Number
B952022 GE321
Description
PROTEKT 26AWGFOIL164 FT
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 26 AWG Foil 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.149" (3.78mm)
Shield Type
Foil
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$171.88000$171.88
2$163.56500$327.13
3$158.87000$476.61
Manufacturers Standard Package
Unit Price without GST:$171.88000
Unit Price with GST:$197.66200