2 Conductor Multi-Conductor Cable Gray 20 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B955021 GE321

DigiKey Part Number
B955021GE321-ND
Manufacturer
Manufacturer Product Number
B955021 GE321
Description
PROTEKT 20AWGUNSHIELDED164 FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.207" (5.26mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$190.09000$190.09
2$180.89000$361.78
3$175.69000$527.07
5$169.31200$846.56
7$165.21857$1,156.53
10$160.97200$1,609.72
Manufacturers Standard Package
Unit Price without GST:$190.09000
Unit Price with GST:$218.60350