



CTS35UN | |
|---|---|
DigiKey Part Number | 1920-1249-ND |
Manufacturer | |
Manufacturer Product Number | CTS35UN |
Description | CONN TERM BLK FEED THRU 2-12AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through 2-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CTS35UN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 130 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 18mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.33000 | $8.33 |
| Unit Price without GST: | $8.33000 |
|---|---|
| Unit Price with GST: | $9.57950 |



