Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXF4(L)110-240V/BU | |
|---|---|
DigiKey Part Number | 1920-CXF4(L)110-240V/BU-ND |
Manufacturer | |
Manufacturer Product Number | CXF4(L)110-240V/BU |
Description | DIN TERM BLK, SPRING, FUSE 5X20M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 1000V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $10.30380 | $515.19 |
| Unit Price without GST: | $10.30380 |
|---|---|
| Unit Price with GST: | $11.84937 |

