
BL-HBXJXGX32L | |
|---|---|
DigiKey Part Number | BL-HBXJXGX32LTR-ND - Tape & Reel (TR) BL-HBXJXGX32LCT-ND - Cut Tape (CT) BL-HBXJXGX32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HBXJXGX32L |
Description | LED RGB CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 568nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | BL-HBXJXGX32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 525nm Green, 570nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35709 | $357.09 |
| 2,000 | $0.33388 | $667.76 |
| 3,000 | $0.32195 | $965.85 |
| 5,000 | $0.30848 | $1,542.40 |
| 7,000 | $0.30045 | $2,103.15 |
| 10,000 | $0.29262 | $2,926.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.62700 | $6.27 |
| 100 | $0.44920 | $44.92 |
| 500 | $0.36958 | $184.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.65200 | $6.52 |
| 100 | $0.46730 | $46.73 |
| 500 | $0.38438 | $192.19 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |











