
NPP-301B-700AT | |
|---|---|
DigiKey Part Number | 45-NPP-301B-700ATTR-ND - Tape & Reel (TR) 45-NPP-301B-700ATCT-ND - Cut Tape (CT) 45-NPP-301B-700ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPP-301B-700AT |
Description | SENSOR 100PSIA 0.08" .06V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | Male - 0.08" (2.04mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.22000 | $15.22 |
| 5 | $13.73400 | $68.67 |
| 10 | $13.18300 | $131.83 |
| 25 | $12.52680 | $313.17 |
| 50 | $12.07820 | $603.91 |
| 100 | $11.66630 | $1,166.63 |
| 500 | $10.83742 | $5,418.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.34667 | $17,020.01 |
| Unit Price without GST: | $15.22000 |
|---|---|
| Unit Price with GST: | $17.50300 |











