



NKI100NF103C1R1E | |
|---|---|
DigiKey Part Number | 235-1592-ND |
Manufacturer | |
Manufacturer Product Number | NKI100NF103C1R1E |
Description | 10K OHM NTC WITH 100NF CAP 1% TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 155°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.20000 | $12.20 |
| 5 | $10.99000 | $54.95 |
| 10 | $10.53900 | $105.39 |
| 25 | $10.00040 | $250.01 |
| 50 | $9.63180 | $481.59 |
| 100 | $9.29410 | $929.41 |
| 500 | $8.61414 | $4,307.07 |
| 1,000 | $8.36076 | $8,360.76 |
| Unit Price without GST: | $12.20000 |
|---|---|
| Unit Price with GST: | $14.03000 |


