
T5100-E-I | |
|---|---|
DigiKey Part Number | 45-T5100-E-I-ND |
Manufacturer | |
Manufacturer Product Number | T5100-E-I |
Description | SENSOR CARB DIOXIDE 4MA-20MA OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.43000 | $280.43 |
| 5 | $261.50600 | $1,307.53 |
| 10 | $254.44900 | $2,544.49 |
| 25 | $246.00040 | $6,150.01 |
| 50 | $240.21640 | $12,010.82 |
| Unit Price without GST: | $280.43000 |
|---|---|
| Unit Price with GST: | $322.49450 |

