
165-14 | |
|---|---|
DigiKey Part Number | 1178-165-14-ND |
Manufacturer | |
Manufacturer Product Number | 165-14 |
Description | PLUG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 14-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,116.90000 | $1,116.90 |
| 10 | $963.40300 | $9,634.03 |
| Unit Price without GST: | $1,116.90000 |
|---|---|
| Unit Price with GST: | $1,284.43500 |

