
LMD-3004-P | |
|---|---|
DigiKey Part Number | LMD-3004-P-ND |
Manufacturer | |
Manufacturer Product Number | LMD-3004-P |
Description | CONN FEEDBACK MOD SZ8 0.5" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.58000 | $71.58 |
| 10 | $60.83300 | $608.33 |
| 25 | $57.02480 | $1,425.62 |
| 50 | $54.71980 | $2,735.99 |
| Unit Price without GST: | $71.58000 |
|---|---|
| Unit Price with GST: | $82.31700 |

