
LMD-6007-P | |
|---|---|
DigiKey Part Number | LMD-6007-P-ND |
Manufacturer | |
Manufacturer Product Number | LMD-6007-P |
Description | CONN FEEDBACK MOD SZ16 1.326" L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 1 | |
Size / Dimension | 1.326" L (33.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $89.62800 | $2,240.70 |
| Unit Price without GST: | $89.62800 |
|---|---|
| Unit Price with GST: | $103.07220 |

