Image for MS3116P12-10S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3116P12-10S

DigiKey Part Number
1178-MS3116P12-10S-ND
Manufacturer
Manufacturer Product Number
MS3116P12-10S
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Potted, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$106.89000$106.89
10$90.86400$908.64
25$85.17840$2,129.46
50$84.86400$4,243.20
Manufacturers Standard Package
Unit Price without GST:$106.89000
Unit Price with GST:$122.92350