
TVM00DS-37-17P | |
|---|---|
DigiKey Part Number | 1178-TVM00DS-37-17P-ND |
Manufacturer | |
Manufacturer Product Number | TVM00DS-37-17P |
Description | MATRIX 38999, TRI-START SERIES I |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 37-17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $521.31000 | $521.31 |
| Unit Price without GST: | $521.31000 |
|---|---|
| Unit Price with GST: | $599.50650 |

