7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM06DS-25L-10T

DigiKey Part Number
1178-TVM06DS-25L-10T-ND
Manufacturer
Manufacturer Product Number
TVM06DS-25L-10T
Description
MATRIX 38999, TRI-START SERIES I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7 (Power)
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25L-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
20$2,834.65150$56,693.03
Unit Price without GST:$2,834.65150
Unit Price with GST:$3,259.84923