Image for KP0121510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0121510000G

DigiKey Part Number
KP0121510000G-ND
Manufacturer
Manufacturer Product Number
KP0121510000G
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
Brass
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.32 Nm (11.7 Lb-In)
Screw Thread
M4.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
2,040$0.88037$1,795.95
Manufacturers Standard Package
Unit Price without GST:$0.88037
Unit Price with GST:$1.01243