
165X17139X | |
|---|---|
DigiKey Part Number | 165X17139X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17139X |
Description | 37POS F WAT.RES SCREEN CAP JS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Shielded, Water Resistant | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $18.87940 | $943.97 |
| Unit Price without GST: | $18.87940 |
|---|---|
| Unit Price with GST: | $21.71131 |

