
43-02362 | |
|---|---|
DigiKey Part Number | 43-02362-ND |
Manufacturer | |
Manufacturer Product Number | 43-02362 |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 8 | Voltage Rating 48V |
Shell Size - Insert M12-8 | Operating Temperature -25°C ~ 95°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Liquid Crystal Polymer - Glass Fiber (LCP-GF) |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $20.48186 | $1,433.73 |
| Unit Price without GST: | $20.48186 |
|---|---|
| Unit Price with GST: | $23.55414 |

