
B06P3G1B1AA1B01110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1B01110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1B01110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1B01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1B01110 |
Description | B06P-3G1B1-AA1B0-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1B01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.43000 | $14.43 |
| 10 | $12.26800 | $122.68 |
| 25 | $11.49920 | $287.48 |
| 50 | $10.95060 | $547.53 |
| 100 | $10.42770 | $1,042.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.45645 | $3,782.58 |
| 800 | $9.00545 | $7,204.36 |
| 1,200 | $8.75176 | $10,502.11 |
| 2,000 | $8.44242 | $16,884.84 |
| Unit Price without GST: | $14.43000 |
|---|---|
| Unit Price with GST: | $16.59450 |


