
CEMDA1640030201 | |
|---|---|
DigiKey Part Number | 609-CEMDA1640030201-ND |
Manufacturer | |
Manufacturer Product Number | CEMDA1640030201 |
Description | PCI EXPRESS GEN5 DA CEM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CEMDA1640030201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Resin, Glass Filled | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $31.61719 | $5,058.75 |
| Unit Price without GST: | $31.61719 |
|---|---|
| Unit Price with GST: | $36.35977 |

