Pin Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10135176-001LF

DigiKey Part Number
609-5239-2-ND - Tape & Reel (TR)
609-5239-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10135176-001LF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10135176-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,732
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10400$1.04
25$0.09880$2.47
50$0.09360$4.68
100$0.08920$8.92
250$0.08352$20.88
500$0.07954$39.77
1,000$0.07574$75.74
2,500$0.07099$177.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06255$938.25
30,000$0.05956$1,786.80
45,000$0.05788$2,604.60
75,000$0.05583$4,187.25
105,000$0.05452$5,724.60
150,000$0.05317$7,975.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700