



10136353-02111LF | |
|---|---|
DigiKey Part Number | 609-5243-2-ND - Tape & Reel (TR) 609-5243-1-ND - Cut Tape (CT) 609-5243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10136353-02111LF |
Description | CONN RCPT 2POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10136353-02111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.35700 | $13.57 |
| 100 | $1.15330 | $115.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.01628 | $609.77 |
| 1,200 | $0.96775 | $1,161.30 |
| 1,800 | $0.94044 | $1,692.79 |
| 3,000 | $0.90716 | $2,721.48 |
| 4,200 | $0.88589 | $3,720.74 |
| 6,000 | $0.86388 | $5,183.28 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.82850 |


