
10145493-10LF | |
|---|---|
DigiKey Part Number | 609-6314-2-ND - Tape & Reel (TR) 609-6314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10145493-10LF |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10145493-10LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.12360 | $3.09 |
| 50 | $0.11800 | $5.90 |
| 100 | $0.11220 | $11.22 |
| 250 | $0.10516 | $26.29 |
| 500 | $0.10012 | $50.06 |
| 1,000 | $0.09533 | $95.33 |
| 2,500 | $0.08936 | $223.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07715 | $1,543.00 |
| 40,000 | $0.07347 | $2,938.80 |
| 60,000 | $0.07140 | $4,284.00 |
| 100,000 | $0.06887 | $6,887.00 |
| 140,000 | $0.06725 | $9,415.00 |
| 200,000 | $0.06558 | $13,116.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |











