100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol ICC BergStak® Lite Board-to-Board Connectors | Digi-Key Daily

10144517-103802LF

DigiKey Part Number
609-5443-2-ND - Tape & Reel (TR)
609-5443-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10144517-103802LF
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144517-103802LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,164
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.30700$53.07
25$4.97520$124.38
50$4.73720$236.86
100$4.51080$451.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$4.17427$1,252.28
600$3.97507$2,385.04
900$3.86302$3,476.72
1,500$3.72634$5,589.51
2,100$3.63900$7,641.90
3,000$3.54866$10,645.98
Manufacturers Standard Package
Unit Price without GST:$6.25000
Unit Price with GST:$7.18750