
10164741-904LF | |
|---|---|
DigiKey Part Number | 609-10164741-904LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164741-904LF |
Description | MILLIPACS PLUS RA RECEPTACLE UNS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10164741-904LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 8 | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Guide Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.79800 | $127.98 |
| 25 | $11.99560 | $299.89 |
| 50 | $11.42300 | $571.15 |
| 100 | $10.87770 | $1,087.77 |
| 250 | $10.19684 | $2,549.21 |
| 504 | $9.70510 | $4,891.37 |
| 1,008 | $9.24237 | $9,316.31 |
| Unit Price without GST: | $15.05000 |
|---|---|
| Unit Price with GST: | $17.30750 |

