
10164742-003LF | |
|---|---|
DigiKey Part Number | 609-10164742-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164742-003LF |
Description | MILLIPACS PLUS LEFT END GUIDE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Housing for Male Pins Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 10164742-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Mating Guide | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.20100 | $22.01 |
| 25 | $2.06360 | $51.59 |
| 50 | $1.96500 | $98.25 |
| 100 | $1.87110 | $187.11 |
| 250 | $1.75376 | $438.44 |
| 500 | $1.67002 | $835.01 |
| 1,000 | $1.59031 | $1,590.31 |
| 2,500 | $1.49077 | $3,726.92 |
| Unit Price without GST: | $2.59000 |
|---|---|
| Unit Price with GST: | $2.97850 |

