
10169892-630002SLF | |
|---|---|
DigiKey Part Number | 609-10169892-630002SLFTR-ND - Tape & Reel (TR) 609-10169892-630002SLFCT-ND - Cut Tape (CT) 609-10169892-630002SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169892-630002SLF |
Description | PWRBLADE ULTRA HD+, POWER CONNEC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Blade Sockets and Male Pins Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10169892-630002SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets and Male Pins | |
Connector Style | Blade Power | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 9 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 18 Signal, 6 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.97000 | $23.97 |
| 10 | $20.37200 | $203.72 |
| 25 | $19.09480 | $477.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $17.59050 | $1,407.24 |
| 160 | $16.75138 | $2,680.22 |
| 240 | $16.27921 | $3,907.01 |
| 400 | $15.70338 | $6,281.35 |
| 560 | $15.33545 | $8,587.85 |
| 800 | $14.95483 | $11,963.86 |
| Unit Price without GST: | $23.97000 |
|---|---|
| Unit Price with GST: | $27.56550 |






