95278-101B32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.57000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.93000
Datasheet

Similar


Samtec Inc.
In Stock: 76
Unit Price: $5.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.73214
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.54500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.54500
Datasheet

Similar


Samtec Inc.
In Stock: 640
Unit Price: $6.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.21880
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.64700
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.02500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.71929
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.71929
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.28571
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.65960
Datasheet
Connector Header Surface Mount 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-101B32

DigiKey Part Number
95278-101B32-ND
Manufacturer
Manufacturer Product Number
95278-101B32
Description
CONN HEADER SMD 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes