
10-730402-122 | |
|---|---|
DigiKey Part Number | 10-730402-122-ND |
Manufacturer | |
Manufacturer Product Number | 10-730402-122 |
Description | CONTACT SOCKET 12AWG CRIMP NICKL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 12 Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.89500 | $18.95 |
| 25 | $1.77640 | $44.41 |
| 50 | $1.69140 | $84.57 |
| 100 | $1.61040 | $161.04 |
| 250 | $1.50948 | $377.37 |
| 500 | $1.43738 | $718.69 |
| 1,000 | $1.36875 | $1,368.75 |
| 2,500 | $1.28306 | $3,207.65 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.56450 |


