
AIO-BFCSSW-0SN | |
|---|---|
DigiKey Part Number | 339-AIO-BFCSSW-0SN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BFCSSW-0SN |
Description | NBR WASHER, BLACK, 16.8MM OD, 11 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.14400 | $3.60 |
| 50 | $0.13660 | $6.83 |
| 100 | $0.13030 | $13.03 |
| 250 | $0.12204 | $30.51 |
| 500 | $0.11616 | $58.08 |
| 1,000 | $0.11060 | $110.60 |
| 2,500 | $0.10367 | $259.18 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

