New at DigiKey
Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-BMCS-1S

DigiKey Part Number
339-AIO-BMCS-1S-ND
Manufacturer
Manufacturer Product Number
AIO-BMCS-1S
Description
M12X1.5, CABLE GLAND, LIGHT GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Light Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.58500$5.85
25$0.54880$13.72
50$0.52240$26.12
100$0.49730$49.73
250$0.46608$116.52
500$0.44384$221.92
1,000$0.42262$422.62
2,500$0.39615$990.38
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350