
AIO-BMCSSW-22N | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSW-22N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSW-22N |
Description | NBR WASHER, BLACK, 21.5MM OD, 14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.14920 | $3.73 |
| 50 | $0.14220 | $7.11 |
| 100 | $0.13540 | $13.54 |
| 250 | $0.12688 | $31.72 |
| 500 | $0.12080 | $60.40 |
| 1,000 | $0.11502 | $115.02 |
| 2,500 | $0.10782 | $269.55 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

