
AIO-MMSCS-011N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-011N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-011N |
Description | PG 9, NBR MULTI-HOLE SEAL, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.429" (10.90mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.429" (10.90mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.56000 | $15.60 |
| 25 | $1.46240 | $36.56 |
| 50 | $1.39240 | $69.62 |
| 100 | $1.32580 | $132.58 |
| 250 | $1.24268 | $310.67 |
| 500 | $1.18334 | $591.67 |
| 1,000 | $1.12682 | $1,126.82 |
| 2,500 | $1.05628 | $2,640.70 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.12750 |

