
AIO-MMSCS-019N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-019N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-019N |
Description | PG 11/M16 NBR MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.539" (13.69mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.539" (13.69mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.74700 | $17.47 |
| 25 | $1.63760 | $40.94 |
| 50 | $1.55900 | $77.95 |
| 100 | $1.48440 | $148.44 |
| 250 | $1.39140 | $347.85 |
| 500 | $1.32492 | $662.46 |
| 1,000 | $1.26165 | $1,261.65 |
| 2,500 | $1.18268 | $2,956.70 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.36900 |

