
AIO-MMSCS-023N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-023N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-023N |
Description | PG 13.5/M20 NBR MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.197" (5.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.82100 | $18.21 |
| 25 | $1.70720 | $42.68 |
| 50 | $1.62520 | $81.26 |
| 100 | $1.54740 | $154.74 |
| 250 | $1.45044 | $362.61 |
| 500 | $1.38116 | $690.58 |
| 1,000 | $1.31522 | $1,315.22 |
| 2,500 | $1.23288 | $3,082.20 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.46100 |

