



ALM00F9-98P(072) | |
|---|---|
DigiKey Part Number | ALM00F9-98P(072)-ND |
Manufacturer | |
Manufacturer Product Number | ALM00F9-98P(072) |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Fluorinated Silicon Rubber | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.89000 | $45.89 |
| 10 | $38.99900 | $389.99 |
| 25 | $36.55680 | $913.92 |
| 50 | $34.81220 | $1,740.61 |
| 100 | $33.15180 | $3,315.18 |
| 250 | $31.07852 | $7,769.63 |
| 500 | $29.59714 | $14,798.57 |
| Unit Price without GST: | $45.89000 |
|---|---|
| Unit Price with GST: | $52.77350 |


