
C10-792426-033 | |
|---|---|
DigiKey Part Number | 965-C10-792426-033-ND |
Manufacturer | |
Manufacturer Product Number | C10-792426-033 |
Description | 4+12MINI, POWER SOCKET CONTACT(R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Amphenol Industrial Operations | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.74900 | $37.49 |
| 30 | $3.46800 | $104.04 |
| 50 | $3.34500 | $167.25 |
| 100 | $3.18540 | $318.54 |
| 250 | $2.98576 | $746.44 |
| 500 | $2.84324 | $1,421.62 |
| 1,000 | $2.70757 | $2,707.57 |
| 2,500 | $2.53816 | $6,345.40 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $5.06000 |






